Mueller Electric, 0.9m Lead Length
- RS Stock No.:
- 179-9313
- Mfr. Part No.:
- AI-000448-36
- Brand:
- Mueller Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-9313
- Mfr. Part No.:
- AI-000448-36
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 0.9m | |
| Test Lead Type | Clip Connector Test Leads | |
| Connector B Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 0.9m | ||
Test Lead Type Clip Connector Test Leads | ||
Connector B Orientation Straight | ||
- COO (Country of Origin):
- CN
Heavy Duty grounding cable. Uses BU- 24 alligator clips and 1/16″ (1.6mm) stainless steel wire rope.
The AI‐000448 is a heavy duty grounding cable for painting applications.
The large clips on this cable allow it to grab onto larger items, than other painting grounding cables.
Constructed with Φ 1/16 (1.6mm) 304 stainless steel wire rope.
Clips are BU‐24APN. They have a maximum jaw opening of .75 (19mm)
Standard Lengths are ‐18 (46cm), ‐36 (91cm), ‐48 (1.2m)
The large clips on this cable allow it to grab onto larger items, than other painting grounding cables.
Constructed with Φ 1/16 (1.6mm) 304 stainless steel wire rope.
Clips are BU‐24APN. They have a maximum jaw opening of .75 (19mm)
Standard Lengths are ‐18 (46cm), ‐36 (91cm), ‐48 (1.2m)