Staubli, 32A, Red, 2m Lead Length
- RS Stock No.:
- 122-9691
- Mfr. Part No.:
- 66.8562-200-22
- Brand:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$23.18
(exc. GST)
$25.50
(inc. GST)
- RS Stock No.:
- 122-9691
- Mfr. Part No.:
- 66.8562-200-22
- Brand:
- Staubli
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Lead Length | 2m | |
Current Rating | 32A | |
Colour | Red | |
Test Lead Type | 4 mm Connector Test Leads | |
Connector A Gender | Male | |
Connector B Gender | Male | |
Connector A Shrouded | Yes | |
Connector B Shrouded | Yes | |
Connector A Stackable | Yes | |
Connector B Stackable | Yes | |
Connector A Orientation | Straight | |
Connector B Orientation | Straight | |
Contact Material | Copper Alloy | |
Safety Category | CAT II 1000 V, CAT III 600V | |
Insulation Material | PVC | |
Safety Category Voltage | 600 V, 1000V | |
Maximum Operating Temperature | +350°C | |
Safety Category Level | CAT II, CAT III | |
Operating Temperature Range | Maximum of +350 °C | |
Select all | ||
---|---|---|
Brand Staubli | ||
Lead Length 2m | ||
Current Rating 32A | ||
Colour Red | ||
Test Lead Type 4 mm Connector Test Leads | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Shrouded Yes | ||
Connector B Shrouded Yes | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Copper Alloy | ||
Safety Category CAT II 1000 V, CAT III 600V | ||
Insulation Material PVC | ||
Safety Category Voltage 600 V, 1000V | ||
Maximum Operating Temperature +350°C | ||
Safety Category Level CAT II, CAT III | ||
Operating Temperature Range Maximum of +350 °C | ||