Staubli, 32A, 1kV, Red, 1m Lead Length
- RS Stock No.:
- 163-170
- Mfr. Part No.:
- 66.9393-100-22
- Brand:
- Staubli
Discontinued
- RS Stock No.:
- 163-170
- Mfr. Part No.:
- 66.9393-100-22
- Brand:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Current Rating | 32A | |
| Colour | Red | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Voltage Rating | 1kV | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Brass, Copper Alloy | |
| Safety Category | CAT IV 1000V | |
| Insulation Material | TPE | |
| Safety Category Voltage | 1000V | |
| Maximum Operating Temperature | +90°C | |
| Safety Category Level | CAT IV | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +90 °C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Current Rating 32A | ||
Colour Red | ||
Test Lead Type 4 mm Connector Test Leads | ||
Voltage Rating 1kV | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Brass, Copper Alloy | ||
Safety Category CAT IV 1000V | ||
Insulation Material TPE | ||
Safety Category Voltage 1000V | ||
Maximum Operating Temperature +90°C | ||
Safety Category Level CAT IV | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +90 °C | ||
- COO (Country of Origin):
- DE
CAT IV In-Line Lead XMT-419
1m long test lead for CAT IV applications, employing 2.5mm2 cable with TPE (Thermoplastic Elastomer). TPE has extremely high insulation resistance a broad temperature range and is halogen free.,Being CAT IV rated means these leads can be used for measurements at the supply source in installation, such as the secondary side of medium voltage switchgear, electricity meters and even for employees of power distribution companies overhead lines.
Voltage rating 1000V CAT IV to IEC/EN61010-031:2002
Current rating 32A
Current rating 32A
Approvals
CE approval
Approvals
CE
