Phoenix Contact, ZBF 29:UNBEDRUCKT Zack Strip
- RS Stock No.:
- 854-0424
- Mfr. Part No.:
- 0829003
- Brand:
- Phoenix Contact
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$10.92
(exc. GST)
$12.01
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $10.92 | $1.092 |
*price indicative
- RS Stock No.:
- 854-0424
- Mfr. Part No.:
- 0829003
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into flat marker groove, for terminal block width: 29 mm, lettering field size: 29 x 6.4 mm, Number of individual labels: 3
Specifications
Attribute | Value |
---|---|
Accessory Type | Zack Strip |
Series | ZBF 29:UNBEDRUCKT |
Related links
- Phoenix Contact, ZBF 21.1:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZBF 15:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZBF 9:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZBF 8/WH-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZBF 13:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZBF 7.5:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZBF 12:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZBF 4/WH-100:UNBEDRUCKT Zack Strip