Phoenix Contact, ZB5.LGS :81 -90 Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 804-1478
- Mfr. Part No.:
- 1050017:0081
- Brand:
- Phoenix Contact
3 In AU stock for next working day delivery
207 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.90
(exc. GST)
$5.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.90 |
- RS Stock No.:
- 804-1478
- Mfr. Part No.:
- 1050017:0081
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Zack Marker Strip
The ZB zack marker strip system from Phoenix Contact is a marking solution for modular terminal blocks and electronics modules with tall marker grooves
zack marker strip
Various colours available for easy indication in your application
Labeled and unlabeled versions available
Can be labeled with: Plotter
Can be mounting by simply snapping into flat marker groove
Various colours available for easy indication in your application
Labeled and unlabeled versions available
Can be labeled with: Plotter
Can be mounting by simply snapping into flat marker groove
Marker Strips
Specifications
Attribute | Value |
---|---|
Accessory Type | Marker Strip |
For Use With | Terminal Block |
Series | ZB5.LGS :81 -90 |
Related links
- Phoenix Contact, ZB6.LGS :81 -90 Marker Strip for use with for use...
- Phoenix Contact, ZB5.QR :81 -90 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB5.LGS : 111 - 120 Marker Strip for use with for...
- Phoenix Contact, ZB5.LGS :91 - 100 Marker Strip for use with for...
- Phoenix Contact, ZB5.LGS :51 -60 Marker Strip for use with for use...
- Phoenix Contact, ZB5.LGS :41 -50 Marker Strip for use with for use...
- Phoenix Contact, ZB5.LGS :21 -30 Marker Strip for use with for use...
- Phoenix Contact, ZB5.LGS :11 -20 Marker Strip for use with for use...