Phoenix Contact, P-SS-ZB 100 Zack Marker Strip Carrier for use with Accommodating SS-ZB Labels
- RS Stock No.:
- 248-2242
- Mfr. Part No.:
- 1013737
- Brand:
- Phoenix Contact
30 In Global stock for delivery within 10 working day(s)
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$14.853
(exc. GST)
$16.338
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $14.853 | $148.53 |
*price indicative
- RS Stock No.:
- 248-2242
- Mfr. Part No.:
- 1013737
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Phoenix Contact zack marker strip carrier has over all dimensions 1000 x 10.9 mm.
Color grey
Material PVC
Flammability rating according to UL 94 V0
Mounting type adhesive
Material PVC
Flammability rating according to UL 94 V0
Mounting type adhesive
Specifications
Attribute | Value |
---|---|
Accessory Type | Zack Marker Strip Carrier |
For Use With | Accommodating SS-ZB Labels |
Series | P-SS-ZB 100 |
Mounting Type | Adhesive |
Related links
- Phoenix Contact, P-ZB METER Zack Marker Strip Carrier for use with...
- Phoenix Contact, LGS:L1-N, ZB 5 Zack Marker Strip for use with for...
- Phoenix Contact, LGS:FORTL.ZAHLEN 1-10, ZB 6 Zack Marker Strip for...
- Phoenix Contact, LGS:FORTL.ZAHLEN 1-10, ZBF 5 Zack Marker Strip...
- Phoenix Contact, LGS:UNGERADE ZAHLEN 1-19, ZBF 5 Zack Marker Strip...
- Phoenix Contact, LGS:GERADE ZAHLEN 2-20, ZBF 5 Zack Marker Strip...
- Phoenix Contact, 5, LGS:FORTL.ZAHLEN 11-20, ZBF 3 Zack Marker...
- Phoenix Contact, 5, LGS:FORTL.ZAHLEN 1-10, ZBF 3 Zack Marker Strip...