- RS Stock No.:
- 247-5880
- Mfr. Part No.:
- 793-502
- Brand:
- Wago
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$13.63
(exc. GST)
$14.99
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $13.63 | $68.15 |
*price indicative |
- RS Stock No.:
- 247-5880
- Mfr. Part No.:
- 793-502
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Labelling cards for TOPJOB series S terminal blocks® S
WMB multiple marking system for TOPJOB series S terminal blocks® with terminal pin widths of 5 to 17.5 mm.
Each card includes 10 rolls of 10 labels
Black print on white label.
Each card includes 10 rolls of 10 labels
Black print on white label.
The Wago multi marking system (WMB) card with 10 strips with 10 markers per card.
WMB white marking card 1 to 10
Horizontal marking
Snap-on type
White color
Marker/strip width is 5 mm
Horizontal marking
Snap-on type
White color
Marker/strip width is 5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Snap On |
For Use With | Terminal Block |
Series | WMB |
Mounting Type | Surface Mount |
Wire Size | 5 mm |