Phoenix Contact, SKS 8-D Shield Connection Clamp for use with Conductive Mounting Plates
- RS Stock No.:
- 241-6177
- Mfr. Part No.:
- 3240213
- Brand:
- Phoenix Contact
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$23.597
(exc. GST)
$25.957
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $23.597 | $235.97 |
*price indicative
- RS Stock No.:
- 241-6177
- Mfr. Part No.:
- 3240213
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact's shield connection terminal block is for applying the shield directly to the conductive mounting plates. Three different mounting types supported on NS 35 DIN rails, on busbars or directly on conductive mounting plates
Number of rows 1
Number of connections 1
Cable diameter 3 mm to 8 mm
Colour silver
Connection method spring-cage connection
Screw thread M4
Length 18 mm
Width 12.4 mm
Height 34.9 mm
Number of connections 1
Cable diameter 3 mm to 8 mm
Colour silver
Connection method spring-cage connection
Screw thread M4
Length 18 mm
Width 12.4 mm
Height 34.9 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Shield Connection Clamp |
For Use With | Conductive Mounting Plates |
Series | SKS 8-D |
Related links
- Phoenix Contact, SKS 14-D Shield Connection Clamp for use with...
- Phoenix Contact, SKS 20-D Shield Connection Clamp for use with...
- Phoenix Contact, SKS 8 Shield Connection Clamp for use with Shield...
- Phoenix Contact SKS 14 Series Sheild Connection Clamp
- Shield connection clamp
- Phoenix Contact Shield Connection Clamp
- Phoenix Contact, SCC 5-NS35 Shield Connection Clamp
- Phoenix Contact PSH 5-10 Series Shield Connection Clamp