Phoenix Contact Shield Connection Clamp
- RS Stock No.:
- 265-7568
- Mfr. Part No.:
- 3026887
- Brand:
- Phoenix Contact
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$37.348
(exc. GST)
$41.083
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $37.348 | $373.48 |
*price indicative
- RS Stock No.:
- 265-7568
- Mfr. Part No.:
- 3026887
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact shield connection clamp suitable for direct and bus bar mounting with 24 mm pitch.
M4 screw thread
Easy handling
Spring-loaded, large-surface pressure plate
Suitable for direct and bus bar mounting
Knurled screw
Easy handling
Spring-loaded, large-surface pressure plate
Suitable for direct and bus bar mounting
Knurled screw
Specifications
Attribute | Value |
---|---|
Accessory Type | Shield Connection Clamp |
Mounting Type | Screw Mount |
Related links
- Phoenix Contact Shield Connection Clamp
- Phoenix Contact PSH 3- 6 500MM Series Shield Connection Clamp
- Phoenix Contact PSH 5-10 Series Shield Connection Clamp
- Phoenix Contact Shield Connection Clamp, HC Series Thread Size M3,...
- Phoenix Contact PSH 5-10/L100 Series Shield connection clamp
- Phoenix Contact Shield Connection Clamp for use with Shield To Busbars
- Shield connection clamp
- Phoenix Contact, SCC 10-NS35 Shield Connection Clamp