Phoenix Contact, ZB Labelled Terminal Marker for use with Terminal Block
- RS Stock No.:
- 487-724
- Mfr. Part No.:
- 0828075:0011
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$172.77
(exc. GST)
$190.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $172.77 | $1.728 |
*price indicative
- RS Stock No.:
- 487-724
- Mfr. Part No.:
- 0828075:0011
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Labelled Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB | |
| Colour | White RAL 9010 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Labelled Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB | ||
Colour White RAL 9010 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Phoenix Contact Zack marker strip is specifically designed for Terminal blocks, providing clear and concise labelling for enhanced organisation in electrical applications. With ten sections labelled sequentially from 11 to 20, this product ensures optimal clarity under various operating conditions. Manufactured from high-quality materials, this marker strip guarantees durability and long-lasting performance, even in challenging environments. Its latching mounting type allows for easy installation, making it an efficient choice for professionals in the field. The sleek white finish not only offers a clean aesthetic but also adheres to the strict standards of UV resistance, ensuring that markings remain visible over time. Whether for use in industrial settings or during assembly tasks, this marker strip is an Ideal solution for maintaining order and facilitating ease of identification.
Designed specifically for Terminal Block labelling
Sequential numbering enhances identification accuracy
Durable construction ensures long-lasting usage
Mounting type allows for straightforward installation
UV resistant for sustained visibility in outdoor applications
Professional aesthetic with a sleek white finish
Efficient organisation of wiring systems and terminals
Related links
- Phoenix Contact, ZB Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, BNB Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, SK 5/3.8 Polyester Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 14:UNPRINTED Polyamide Terminal Marker for use with Terminal Block
