Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK NEO, TOPMARK LASER
- RS Stock No.:
- 487-642
- Mfr. Part No.:
- 0804372
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,045.83
(exc. GST)
$1,150.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,045.83 | $104.583 |
*price indicative
- RS Stock No.:
- 487-642
- Mfr. Part No.:
- 0804372
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | TOPMARK NEO, TOPMARK LASER | |
| Series | LS-EMLP | |
| Colour | Yellow | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK NEO, TOPMARK LASER | ||
Series LS-EMLP | ||
Colour Yellow | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker, designed with precision, combines practicality and quality for effective labelling in various applications. The yellow laser sheet is versatile, allowing for clear visibility and easy customisation, while its adhesive backing ensures reliable attachment to various surfaces. This product is part of a well-established series known for its high contrast and durability, making it an ideal choice for professionals looking to maintain organisation and clarity in their projects. The easy-to-use design accommodates direct laser marking, ensuring that you can label your devices swiftly and efficiently. With its proven specifications, this marker is built to withstand challenging environments, providing peace of mind for long-term use.
High contrast yellow finish for enhanced visibility
Prefabricated design promotes accurate installation
Compatible with various identification technologies
Robust adhesive ensures lasting attachment
Crafted from ABS for strength and durability
Resistant to a wide range of environmental conditions
Suitable for use in temperature extremes
Complies with stringent wipe resistance standards
Environmentally compliant with EU RoHS requirements
Ideal for quick and efficient device marking
