- RS Stock No.:
- 237-5921
- Mfr. Part No.:
- 7NG3135-0AB10
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,298.39
(exc. GST)
$2,528.23
(inc. GST)
Units | Per unit |
1 + | $2,298.39 |
- RS Stock No.:
- 237-5921
- Mfr. Part No.:
- 7NG3135-0AB10
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Siemens SITRAN TF temperature transmitter in housing for field mounting. The sensor signal, whether resistance thermometer, thermocouple element or Ω or mV signal, is amplified and linearized. Sensor and output side are electrically isolated. The device outputs a temperature-linear direct current of 4 to 20 mA.
Local sensing of measured values over digital display
Rugged two-chamber enclosure in die-cast aluminium or stainless steel
Test terminals for direct read-out of the output signal without breaking the current loop
Rugged two-chamber enclosure in die-cast aluminium or stainless steel
Test terminals for direct read-out of the output signal without breaking the current loop
Specifications
Attribute | Value |
---|---|
Input Type | Resistance, Temperature, Voltage |
Output Type | Current |
Related links
- Digitron Temperature General Temperature Probe, +110 °C Max
- WIKA Temperature Bath for Use with Temperature Probe
- WIKA Digital Temperature Transmitter T32 Temperature Transmitter...
- Temperature Control Adapter for use with Temperature Controllers
- Digitron Temperature Air Temperature Probe, +110 °C Max
- WIKA Analogue Temperature Transmitter T91 Temperature Transmitter...
- Panasonic KT4B Temperature Controllers, KT4R Temperature
- Siemens Plug for Use with SIMATIC NET products with C-plug slot