Jumo dTrans T04 Temperature Transmitter PT100 Input, 110 → 240 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
382-078
Mfr. Part No.:
707040/1-888-888-23
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Input Type

PT100

Supply Voltage

110 → 240 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

dTrans T04

Depth

61.6mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

dTRANS T04 — Temperature transducer for Pt100



Transducer


For industrial use
Quick reaction times through analogue constant measurement
Interference-resistant, low-noise current signal
Amplification specific to the measurement range for high precision
Galvanic isolation between input, output and supply
Current and voltage output
Measurement range selection via DIP switch or PC setup program


PC setup programme


Transducer configuration
Fine-tuning
Suitable operating systems: WIN 98; ME; WIN NT 4.0; 2000; XP
Data transfer via PC interface (stock no. 510-9180)

Approvals

CE