Silicon Labs Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.4 °C, ±3%RH, 10 Pins
- RS Stock No.:
- 865-2299
- Mfr. Part No.:
- Si7013-A20-GM
- Brand:
- Silicon Labs
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 3)
$12.88
(exc. GST)
$14.17
(inc. GST)
Units | Per unit | Per Pack* |
3 - 24 | $12.88 | $38.64 |
27 - 48 | $12.56 | $37.68 |
51 + | $12.387 | $37.161 |
*price indicative |
- RS Stock No.:
- 865-2299
- Mfr. Part No.:
- Si7013-A20-GM
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
Si70xx/Si701x/Si702x Digital Humidity & Temperature Sensors
The Si70xx/Si701x/Si702x series of digital humidity & temperature sensors integrates a humidity sensor, temperature sensor, I2C serial interface, calibration and on-chip signal conditioning in one compact QFN/DFN CMOS package.
When air comes into contact with the exposed polymide sensor, moisture in the air causes a capacitance change in the sensor resulting in the on-chip conditioning converting this to a humidity reading. This is then made available to the user over the I2C interface.
Applications include asset and goods tracking, laptops, tablets, PLC and I/O modules, smart phones, thermostats, humidistats, wireless sensing, detection of gas, fire, smoke and water, ventilation and air conditioning.
When air comes into contact with the exposed polymide sensor, moisture in the air causes a capacitance change in the sensor resulting in the on-chip conditioning converting this to a humidity reading. This is then made available to the user over the I2C interface.
Applications include asset and goods tracking, laptops, tablets, PLC and I/O modules, smart phones, thermostats, humidistats, wireless sensing, detection of gas, fire, smoke and water, ventilation and air conditioning.
Features;
Wide operating voltage range : 1.9 V to 3.6 V
Low power
I2C serial interface
On-chip heater
Great long term stability
Fully calibrated
Pre-installed protective filter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Temperature & Humidity Sensors, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature & Humidity |
Output Type | Digital |
Interface Type | Serial-I2C |
Accuracy | ±0.4 °C, ±3%RH |
Mounting Type | Surface Mount |
Pin Count | 10 |
Operating Temperature Range | -40 to +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.9 V |
Maximum Operating Supply Voltage | 3.6 V |
Package Type | DFN |
Length | 3mm |
Height | 0.75mm |
Width | 3mm |
Resolution | 12 (Humidity) bit, 14 (Temperature) bit |
Dimensions | 3 x 3 x 0.75mm |
Related links
- Silicon Labs Temperature & Humidity Sensor Surface Mount ±0.4 °C 6 Pins
- Ezurio Temperature & Humidity Sensor, Digital Output
- Ezurio Temperature & Humidity Sensor, Through Hole Mount
- TE Connectivity Temperature & Humidity Sensor Analogue, ±2%
- Texas Instruments Temperature & Humidity Sensor 3 Pins
- Okdo Temperature & Humidity Sensor ±2%
- Okdo Temperature & Humidity Sensor ±5%
- Ezurio Temperature & Humidity Sensor I2C