Maxim Integrated Temperature Sensor, Digital Output, Surface Mount, 1-Wire, ±2°C, 8 Pins
- RS Stock No.:
- 732-7484
- Mfr. Part No.:
- DS1822Z+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-7484
- Mfr. Part No.:
- DS1822Z+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | 1-Wire | |
| Accuracy | ±2°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -55 → +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOIC | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type 1-Wire | ||
Accuracy ±2°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -55 → +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOIC | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Resolution 12 bit | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
