Texas Instruments Temperature Sensor, Open Drain Output, Surface Mount, ±4°C, 5 Pins
- RS Stock No.:
- 639-3982
- Mfr. Part No.:
- LM26CIM5-PHA/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 639-3982
- Mfr. Part No.:
- LM26CIM5-PHA/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Open Drain | |
| Accuracy | ±4°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Operating Temperature Range | -55 → +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOT-23 | |
| Length | 2.92mm | |
| Height | 1.02mm | |
| Width | 1.6mm | |
| Sensor Gain | -10.82mV/°C | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Open Drain | ||
Accuracy ±4°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Operating Temperature Range -55 → +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOT-23 | ||
Length 2.92mm | ||
Height 1.02mm | ||
Width 1.6mm | ||
Sensor Gain -10.82mV/°C | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
LM26/27 Single Output Thermostats
The LM26/27 series of single output thermostats are composed of an internal reference, DAC, temperature sensor and comparator. In addition to the single digital output, the thermostats also have an analogue output and a digital input.
Applications include thermal management within microprocessing, remote temperature sensing, protection within electronic systems, fan control, HVAC, industrial process control and portable battery powered systems.
Applications include thermal management within microprocessing, remote temperature sensing, protection within electronic systems, fan control, HVAC, industrial process control and portable battery powered systems.
Features;
Internal temperature sensor
Excellent noise rejection
Internal voltage reference and DAC for trip-point setting
