Texas Instruments Temperature & Humidity Sensor, Digital Output, ±1%, 6 Pins
- RS Stock No.:
- 197-7582
- Mfr. Part No.:
- TMP100NA/250
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-7582
- Mfr. Part No.:
- TMP100NA/250
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Accuracy | ±1% | |
| Pin Count | 6 | |
| Operating Temperature Range | -55 to 125 °C | |
| Package Type | SOT-23 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Accuracy ±1% | ||
Pin Count 6 | ||
Operating Temperature Range -55 to 125 °C | ||
Package Type SOT-23 | ||
