TE Connectivity MEAS Series Temperature & Humidity Sensor, Digital Output, Through Hole Mount, I2C, ±1°C, 4 Pins
- RS Stock No.:
- 193-3497
- Mfr. Part No.:
- G-TPMO-103
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$41.77
(exc. GST)
$45.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 87 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 124 | $41.77 |
| 125 - 249 | $40.71 |
| 250 + | $40.09 |
*price indicative
- RS Stock No.:
- 193-3497
- Mfr. Part No.:
- G-TPMO-103
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | ±1°C | |
| Mounting Type | Through Hole | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -10 °C | |
| Operating Temperature Range | -10 to +85 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.68 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | TO | |
| Height | 4.3mm | |
| Series | MEAS | |
| Width | 9.15 Dia.mm | |
| Resolution | 0.1 °C | |
| Dimensions | 9.15 Dia. x 8.45mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy ±1°C | ||
Mounting Type Through Hole | ||
Pin Count 4 | ||
Minimum Operating Temperature -10 °C | ||
Operating Temperature Range -10 to +85 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.68 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type TO | ||
Height 4.3mm | ||
Series MEAS | ||
Width 9.15 Dia.mm | ||
Resolution 0.1 °C | ||
Dimensions 9.15 Dia. x 8.45mm | ||
TSD Series digital thermopile sensors include an infrared sensor and integrated signal conditioner. These thermopile sensors can directly interface with micro-controllers through an I2C interface.
0°C … up to +300°C measurement ranges
Small size
Small field of view available
Up to ±1°C accuracy
I2C Interface
Low current consumption
Operating Temperature Range: -10°C … +85°C
Applications
Contactless temperature measurement
Climate control
Industrial process control
Household applications
Small size
Small field of view available
Up to ±1°C accuracy
I2C Interface
Low current consumption
Operating Temperature Range: -10°C … +85°C
Applications
Contactless temperature measurement
Climate control
Industrial process control
Household applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity MEAS Series Temperature & Humidity Sensor Through Hole Mount ±1°C, 4 Pins
- TE Connectivity Digital Temperature Sensor Through Hole Mount ±3°C, 4 Pins
- TE Connectivity Digital Temperature Sensor I2C, 4 Pins
- Microchip MCP98244T Series Temperature Sensor Voltage Output I2C 8 Pins
- Microchip AT30TS74 Series Temperature Sensor Voltage Output I2C 8 Pins
- Sensirion SHT4x Series Temperature & Humidity Sensor Surface Mount ±1%, 4 Pins
- Melexis MLX90614ESF Series Temperature Sensor Through Hole Mount ±0.5°C, 4 Pins
- Silicon Labs Temperature & Humidity Sensor Serial-I2C ±4.5 %RH, 24 Pins
