Maxim Integrated Digital Temperature Sensor, Digital Output, Surface Mount, Serial-3 Wire, ±0.5°C, 8 Pins
- RS Stock No.:
- 190-8080
- Mfr. Part No.:
- DS1726U+
- Brand:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
$51.63
(exc. GST)
$56.795
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $10.326 | $51.63 |
*price indicative
- RS Stock No.:
- 190-8080
- Mfr. Part No.:
- DS1726U+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-3 Wire | |
| Accuracy | ±0.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55 °C | |
| Operating Temperature Range | -55 to +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | μSOP | |
| Length | 3.1mm | |
| Height | 0.95mm | |
| Width | 3.1mm | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-3 Wire | ||
Accuracy ±0.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -55 °C | ||
Operating Temperature Range -55 to +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type μSOP | ||
Length 3.1mm | ||
Height 0.95mm | ||
Width 3.1mm | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Resolution 12 bit | ||
Temperature Measurements Require No External Components
Measure Temperatures from -55°C to +125°C (-67°F to +257°F)
DS1626: ±0.5°C Accuracy from 0°C to +70°C
DS1726: ±1°C Accuracy from -10°C to +85°C
Output Resolution is User Selectable to 9, 10, 11, or 12 Bits
Wide Power-Supply Range (2.7V to 5.5V)
Convert Temperature to Digital Word in 750ms (max)
Stand-Alone Thermostat Capability
Thermostatic Settings are User Definable and Nonvolatile (NV)
Data is Read/Written Through a 3-Wire Serial Interface
Available in 8-Pin μSOP Package
Applications
Any Space-Constrained Thermally Sensitive Application
Consumer Products
Industrial Controls
Thermostatic Controls
Measure Temperatures from -55°C to +125°C (-67°F to +257°F)
DS1626: ±0.5°C Accuracy from 0°C to +70°C
DS1726: ±1°C Accuracy from -10°C to +85°C
Output Resolution is User Selectable to 9, 10, 11, or 12 Bits
Wide Power-Supply Range (2.7V to 5.5V)
Convert Temperature to Digital Word in 750ms (max)
Stand-Alone Thermostat Capability
Thermostatic Settings are User Definable and Nonvolatile (NV)
Data is Read/Written Through a 3-Wire Serial Interface
Available in 8-Pin μSOP Package
Applications
Any Space-Constrained Thermally Sensitive Application
Consumer Products
Industrial Controls
Thermostatic Controls
