Maxim Integrated Digital Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, ±2°C, 16 Pins
- RS Stock No.:
- 190-4790
- Mfr. Part No.:
- MAX1617MEE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-4790
- Mfr. Part No.:
- MAX1617MEE+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-2 Wire | |
| Accuracy | ±2 °C, ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Operating Temperature Range | -55 to +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | QSOP | |
| Length | 4.98mm | |
| Height | 1.49mm | |
| Width | 3.99mm | |
| Dimensions | 4.98 x 3.99 x 1.49mm | |
| Resolution | 8 (Minimum) bit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-2 Wire | ||
Accuracy ±2 °C, ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Operating Temperature Range -55 to +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type QSOP | ||
Length 4.98mm | ||
Height 1.49mm | ||
Width 3.99mm | ||
Dimensions 4.98 x 3.99 x 1.49mm | ||
Resolution 8 (Minimum) bit | ||
Two Channels: Measures Both Remote and Local Temperatures
No Calibration Required
SMBus 2-Wire Serial Interface
Programmable Under/Overtemperature Alarms
Supports SMBus Alert Response
Accuracy:
±2°C (+60°C to +100°C, local)
±3°C (-40°C to +125°C, local)
±3°C (+60°C to +100°C, remote)
3μA (typ) Standby Supply Current
70μA (max) Supply Current in Auto-Convert Mode
+3V to +5.5V Supply Range
Small, 16-Pin QSOP Package
Applications
Central Office Telecom Equipment
Computers: Desktop, Workstation, Server
Industrial Controls
LAN Servers
Multichip Modules
Smart Battery Packs/Chargers
Test and Measurement Equipment
Related Resources
Related Products
Related Packaging
Technical Docs
Reference Designs
Events
No Calibration Required
SMBus 2-Wire Serial Interface
Programmable Under/Overtemperature Alarms
Supports SMBus Alert Response
Accuracy:
±2°C (+60°C to +100°C, local)
±3°C (-40°C to +125°C, local)
±3°C (+60°C to +100°C, remote)
3μA (typ) Standby Supply Current
70μA (max) Supply Current in Auto-Convert Mode
+3V to +5.5V Supply Range
Small, 16-Pin QSOP Package
Applications
Central Office Telecom Equipment
Computers: Desktop, Workstation, Server
Industrial Controls
LAN Servers
Multichip Modules
Smart Battery Packs/Chargers
Test and Measurement Equipment
Related Resources
Related Products
Related Packaging
Technical Docs
Reference Designs
Events
