Texas Instruments Precision Temperature Sensor, Voltage Output, Through Hole Mount, Analogue, ±1°C, 3 Pins
- RS Stock No.:
- 121-8265
- Mfr. Part No.:
- LM135H
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8265
- Mfr. Part No.:
- LM135H
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±1°C | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55 °C | |
| Operating Temperature Range | -55 to +150 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 2.95 V | |
| Maximum Operating Supply Voltage | 2.99 V | |
| Package Type | TO-46 | |
| Length | 5.44mm | |
| Height | 2.67mm | |
| Width | 5.44mm | |
| Dimensions | 5.44 x 5.44 x 2.67mm | |
| Sensor Gain | 10mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±1°C | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -55 °C | ||
Operating Temperature Range -55 to +150 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 2.95 V | ||
Maximum Operating Supply Voltage 2.99 V | ||
Package Type TO-46 | ||
Length 5.44mm | ||
Height 2.67mm | ||
Width 5.44mm | ||
Dimensions 5.44 x 5.44 x 2.67mm | ||
Sensor Gain 10mV/°C | ||
- COO (Country of Origin):
- GB
LM135 Precision Temperature Sensors
The LM135 series of precision temperature sensors are low in cost and impedance. They are suited to applications within battery management, power supplies and HVAC.
