- RS Stock No.:
- 809-0979
- Mfr. Part No.:
- IREVS0EN00
- Brand:
- Carel
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$243.75
(exc. GST)
$268.13
(inc. GST)
Units | Per unit |
1 + | $243.75 |
- RS Stock No.:
- 809-0979
- Mfr. Part No.:
- IREVS0EN00
- Brand:
- Carel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Carel IR33+ Refrigeration Controller
The IR33+ smart refrigeration controllers are designed specifically for the refrigeration installer as they enable selection from a range of pre-loaded applications, eliminating the need to program the controller parameters. IR33+ is the evolved series of the IR33, meaning this retains all of the functionality and diversity but in a refined Refrigeration Controller.
Benefits of the IR33+ series
Inherits all features of the IR33 series with increased flexibility
No programming required
4 pre-loaded configurations
NTC & PTC thermistor probe inputs available
Various relay output configurations available
16A compressor output
Infrared receiver and buzzer
12 to 24V AC & 115 to 230V AC powered
RS-485 serial connection
IP65 enclosure
Plug-in terminals
Front panel mounting system
Inherits all features of the IR33 series with increased flexibility
No programming required
4 pre-loaded configurations
NTC & PTC thermistor probe inputs available
Various relay output configurations available
16A compressor output
Infrared receiver and buzzer
12 to 24V AC & 115 to 230V AC powered
RS-485 serial connection
IP65 enclosure
Plug-in terminals
Front panel mounting system
IR33+ refinements
Touch keypad added giving a completely flat surface for improved hygiene which complies to HACCP
New button layout for added user-efficiency
Brighter display available in green, red, white and blue accompanied by a 30% increased screen size over the IR33
Intuitive user interface for ON/OFF, buzzer muting directly and dedicated alarm icons
Browsing messages in context to the area on display
Automatic recognition of Modbus and CAREL protocols as standard across the IR33+
Touch keypad added giving a completely flat surface for improved hygiene which complies to HACCP
New button layout for added user-efficiency
Brighter display available in green, red, white and blue accompanied by a 30% increased screen size over the IR33
Intuitive user interface for ON/OFF, buzzer muting directly and dedicated alarm icons
Browsing messages in context to the area on display
Automatic recognition of Modbus and CAREL protocols as standard across the IR33+
IR33 Smart Refrigeration Controllers
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Size | 76.2 x 34.7mm |
Series | IR33+ |
Input Type | K Type Thermocouple |
Panel Depth | 79.5mm |