Carel IR33 Panel Mount PID Temperature Controller, 76.2 x 34.2mm, 2 Output Relay, 115 → 230 V ac Supply Voltage
- RS Stock No.:
- 745-8018
- Mfr. Part No.:
- IR33Y7HR0E
- Brand:
- Carel
Discontinued product
- RS Stock No.:
- 745-8018
- Mfr. Part No.:
- IR33Y7HR0E
- Brand:
- Carel
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IR33 Universal Electronic Controllers
The IR33 series of universal electronic controllers from Carel are a panel mounted controller offering an updated and upgraded module to replace its IR32 predecessor. The IR33 series controllers feature two independent control loops and now with the addition of auto tuning and a real-time clock for cycle and alarm management, the IR33 range of controllers fare suitable for a range of applications.
Featuring a simple user interface with a clear LED screen and large control buttons, the controllers are easy to commission as well as coming in a standard 76.2 x 34.2mm size suitable for a 71 x 29mm panel cut out. Powered from 12 to 24 V ac/dc or by 115-230 V ac the units can also be used with transformers to for powering low voltage controllers from 110 V ac or 230 V ac.
All of the IR33 series controllers are capability of network connectivity for both monitoring and programming purposes to make the IR33 controllers truly versatile. Using the optional RS-485 series interface you can content any of the SSR, Relay or Relay/Analogue units for complete ease of use.
Featuring a simple user interface with a clear LED screen and large control buttons, the controllers are easy to commission as well as coming in a standard 76.2 x 34.2mm size suitable for a 71 x 29mm panel cut out. Powered from 12 to 24 V ac/dc or by 115-230 V ac the units can also be used with transformers to for powering low voltage controllers from 110 V ac or 230 V ac.
All of the IR33 series controllers are capability of network connectivity for both monitoring and programming purposes to make the IR33 controllers truly versatile. Using the optional RS-485 series interface you can content any of the SSR, Relay or Relay/Analogue units for complete ease of use.
Auto Tuning
Auto tuning within the controller gives vital accuracy during configuration. The auto tune function uses rule based calculations typically used by experienced engineers to configure the controller either at the set-point or whist the load is being heated from an ambient temperature.
Supplied with a default factory setting, the PID parameters allow standard control and functionality but are not optimised for the system the IR33 will control. Auto-tuning the controller is used to fine-tune the 3 control parameters involved to ensure the controller is optimised for any application.
Supplied with a default factory setting, the PID parameters allow standard control and functionality but are not optimised for the system the IR33 will control. Auto-tuning the controller is used to fine-tune the 3 control parameters involved to ensure the controller is optimised for any application.
Real-time Clock
The addition of a real-time clock (RTC) to the IR33 series aids in the management of working cycles within the controller as well as to support logging alarms. The RTC in the controller is a low power resource for accurate time keeping freeing up system power for accurate monitoring and control.
Working cycles controlled by the IR33 can rely on the internal clock for accuracy with the ability to remain time keeping even when the main system power source is off or unavailable.
Real-time clocks are key to accuracy within time based controllers and should not be confused with hardware clocks governing digital information. Real-time clocks, unlike hardware clocks count in human time units for relative control.
Working cycles controlled by the IR33 can rely on the internal clock for accuracy with the ability to remain time keeping even when the main system power source is off or unavailable.
Real-time clocks are key to accuracy within time based controllers and should not be confused with hardware clocks governing digital information. Real-time clocks, unlike hardware clocks count in human time units for relative control.
Features and Benefits
• Temperature input or universal input
• Relay or SSR output versions
• 2 independent control loops
• Auto-tuning PID control
• Real-time clock
• Infrared receiver and buzzer
• Plug-in terminals
• Remote Control option
• Programming key compatibility
• Relay or SSR output versions
• 2 independent control loops
• Auto-tuning PID control
• Real-time clock
• Infrared receiver and buzzer
• Plug-in terminals
• Remote Control option
• Programming key compatibility
The IR33Y7HR0E model controller features 2 relay outputs for controlling the minimum on or off times of a single or multiple outputs to protect loads. This protection avoids control swings for more consistent and reliable functionality.
Optional Expansion
Suitable for use with remote controls, the IR33 series can use an infrared remote control allowing access to all main functions as well for configuring system parameters. This allows easy set up and use of all IR33 controllers from a distance.
Find the IRTRUES000 IR33 Remote Control here: 745-7999>
Programming keys are a simple and effective way to quickly program controllers both when on and also when not connected to a power supply. This disconnected programming function can reduce the risk of errors in the controller. A programming key allows for fast and effective technical service and can be used in just a few seconds for ease.
Find the IROPZKEY00 Programming Key Here: 745-8002
Find the IRTRUES000 IR33 Remote Control here: 745-7999>
Programming keys are a simple and effective way to quickly program controllers both when on and also when not connected to a power supply. This disconnected programming function can reduce the risk of errors in the controller. A programming key allows for fast and effective technical service and can be used in just a few seconds for ease.
Find the IROPZKEY00 Programming Key Here: 745-8002
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 115 → 230 V ac |
Size | 76.2 x 34.2mm |
Number of Outputs | 2 |
Communication Module Available | Yes |
Mounting Type | Panel Mount |
Range | Carel IR33 |
Series | IR33 |
Panel Depth | 94mm |