- RS Stock No.:
- 497-8963
- Mfr. Part No.:
- 701060/811-02
- Brand:
- Jumo
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$356.51
(exc. GST)
$392.16
(inc. GST)
Units | Per unit |
1 + | $356.51 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 497-8963
- Mfr. Part No.:
- 701060/811-02
- Brand:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Jumo Electronic Microstat
The Jumo eTRON series electronic Microstat has a supply voltage rating of 230VAC. This controller has a width of 36mm and a height of 76mm. It has a 2-wire input circuit. This factory-set version is easily configurable for measurement within the supported range. It has one relay changeover contact of 10A.
Features and Benefits
Integrated defrosting function
Heating or cooling is configurable
Limit monitoring
Adjustable switching hysteresis
Time delayed switch-on after power-on selectable
Operating hours counter
Symbols for operating modes, °C, °F, hours, minutes and seconds on display
Parameter level protected by code
Setup program for configuration and archiving via PC
Customised linearization via tabular function in the setup program
Heating or cooling is configurable
Limit monitoring
Adjustable switching hysteresis
Time delayed switch-on after power-on selectable
Operating hours counter
Symbols for operating modes, °C, °F, hours, minutes and seconds on display
Parameter level protected by code
Setup program for configuration and archiving via PC
Customised linearization via tabular function in the setup program
Certifications
IP20 rated
UL94 V0 approved
EN61326
EN61010
Part 1
Overvoltage category III
Pollution degree 2
UL94 V0 approved
EN61326
EN61010
Part 1
Overvoltage category III
Pollution degree 2
Specifications
Attribute | Value |
---|---|
Output Type | 1 Relay |
Supply Voltage | 230 V ac |
Size | 76 x 36mm |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
IP Rating | IP65, IP20 |
Series | eTRON |
Mounting Type | Panel Mount |
Range | -200 °C → 600 °C |
Input Type | RTD |
Panel Depth | 56mm |
Related links
- Cable Knives
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- Jumo eTRON Panel Mount Thermostat 1 Output 1 Relay 24 V ac Supply Voltage
- Jumo di eco LCD Digital Panel Multi-Function Meter for...