Omron E5CN Panel Mount Controller, 48 x 48 x 78mm 2 Input, 3 Output Relay, 24 V ac/dc Supply Voltage ON/OFF, PID, 2-PID
- RS Stock No.:
- 265-1630
- Mfr. Part No.:
- E5CN-HR2MD-500 24VAC/DC
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 265-1630
- Mfr. Part No.:
- E5CN-HR2MD-500 24VAC/DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron advanced digital temperature controller has high resolution, high speed, and high input accuracy. It also provides logic operations and preventive maintenance function.
The controller has high-resolution display with 5 digits in a compact controller
It has high-speed sampling cycle of 60 ms and high accuracy
It has universal inputs on all models to handle various sensors with one controller
It has high-speed sampling cycle of 60 ms and high accuracy
It has universal inputs on all models to handle various sensors with one controller
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 24 V ac/dc |
Size | 48 x 48 x 78mm |
Number of Inputs | 2 |
Number of Outputs | 3 |
Control Type | ON/OFF, PID, 2-PID Controller |
Mounting Type | Panel Mount |
Input Type | Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue |
Series | E5CN |
Termination Type | Screw terminal block |
Related links
- Omron E5CN Panel Mount Controller, 48 x 48 x 78mm 2 dedicated...
- Omron E5CN Panel Mount Controller, 48 x 48 x 78mm 2 dedicated...
- Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm, 2...
- Omron E5CN Panel Mount Controller, 48 x 48 x 78mm 2 dedicated...
- Omron E5CSV Panel Mount Controller, 48 x 48 x 78mm Multi-Input...
- Omron E5CSV Panel Mount Controller, 48 x 48 x 78mm Multi-Input...
- Omron E5EN Panel Mount Controller, 48 x 96 x 78mm 3 dedicated...
- Omron E53 DIN Rail Controller, 48 x 48 x 78mm 2 Input, 2 Output...