RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 100 → 240 V dc Supply
- RS Stock No.:
- 222-8126
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$181.54
(exc. GST)
$199.69
(inc. GST)
Units | Per unit |
1 - 4 | $181.54 |
5 + | $149.40 |
- RS Stock No.:
- 222-8126
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS PRO Temperature Controller - ESM-3711-HN
Introducing the RS PRO digital On /Off temperature controller. This digital device is the ideal temperature control solution for applications that require a specific temperature to be maintained. The compact devices can be easily installed on a DIN rail, providing a high-quality and reliable temperature control system that is easy to use.
Why would you choose this controller?
The RS PRO ESM-3711-HN temperature controller features heating and cooling functions, offering versatility suitable for a range of applications. The adjustable temperature off-set and on/off feature of the temperature controller ensures the device will switch on or off automatically to reach the setpoint temperature or prevent it from exceeding.
Features and Benefits
- 4 Digits display
- Adjustable temperature offset
- Functional Internal Buzzer - ON / OFF temperature control
- User can select to start cooking time when temperature reaches to the set value
- Thermocouple input type: K (IEC584.1) (ITS 90)
- Temperature Control Output and Alarm Output
- Relay or SSR Driver Output
- Remote access, data collecting and controlling with Modbus RTU
- Installing parameters using Prokey (Optional)
Applications
Temperature controllers are devices used to regulate and control the temperature in a range of industrial control applications and can be used for cooling and heating applications on a variety of devices. They are available in various sizes and can accept a variety of temperature sensors as an input including RTD or thermocouple to compare the actual temperature to the setpoint temperature. They are commonly used in industrial manufacturing environments and can be used on things like:
- Heating and Baking ovens
- Air conditioning and HVAC
- Storages
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 100 → 240 V dc |
Size | 77 x 35mm |
Number of Inputs | 1 |
Number of Outputs | 1 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Temperature Range | -30 → +80 °C |
Control Type | ON/OFF |
Mounting Type | Panel Mount |
Input Type | K Type Thermocouple |
Related links
- RS PRO Panel Mount On/Off Temperature Controller 2 Output Relay,...
- RS PRO Panel Mount On/Off Temperature Controller 1 Output Relay,...
- RS PRO Panel Mount On/Off Temperature Controller 2 Output Relay 24...
- RS PRO Panel Mount On/Off Temperature Controller 1 Output Relay,...
- RS PRO Panel Mount On/Off Temperature Controller 1 Output Relay,...
- RS PRO Panel Mount PID Temperature Controller 1 Output Relay, 100...
- RS PRO Panel Mount On/Off Temperature Controller 1 Output Relay,...
- RS PRO Panel Mount On/Off Temperature Controller 1 Output Relay,...