Red Lion PX2CV Panel Mount PID Temperature Controller, 49.53 x 96.52mm 1 Input, 1 Output Analogue, 21.6 → 250 V
- RS Stock No.:
- 195-9193
- Mfr. Part No.:
- PX2CVR00
- Brand:
- Red Lion
Discontinued product
- RS Stock No.:
- 195-9193
- Mfr. Part No.:
- PX2CVR00
- Brand:
- Red Lion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PID Control With Reduced Overshoot
Universal Input for Process, Temperature, Voltage, Current And Resistance
Programmable Dual Line Display With Units And Bar Graph
Four Programmable Universal Annunciators
Tri-colour Display, With 7 Programmable colour Zones
Field Installable Option Cards for Setpoints, Communication and Retransmitted analogue output
Support for FlexCards, including Second Analog Input, Remote Setpoint, Heater Current Monitor or a 2nd PID Controller
Ramp/Soak Capability, up to 16 profiles with 20 steps each
Up To 16 Alarms With Boolean Logic Functionality
Built-In USB Programming Port Enabling Unit Configuration With Crimson® Programming Software
Sealed Front Bezel
Universal Input for Process, Temperature, Voltage, Current And Resistance
Programmable Dual Line Display With Units And Bar Graph
Four Programmable Universal Annunciators
Tri-colour Display, With 7 Programmable colour Zones
Field Installable Option Cards for Setpoints, Communication and Retransmitted analogue output
Support for FlexCards, including Second Analog Input, Remote Setpoint, Heater Current Monitor or a 2nd PID Controller
Ramp/Soak Capability, up to 16 profiles with 20 steps each
Up To 16 Alarms With Boolean Logic Functionality
Built-In USB Programming Port Enabling Unit Configuration With Crimson® Programming Software
Sealed Front Bezel
Specifications
Attribute | Value |
---|---|
Output Type | Analogue |
Supply Voltage | 21.6 → 250 V dc, 40 → 250 V ac |
Size | 49.53 x 96.52mm |
Number of Inputs | 1 |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | 0 → +1768 (R Type) °C, 0 → +1768 (S Type) °C, 0 → +2315 (C Type) °C, -200 → +400 (T Type) °C, -200 → +750 (E Type) °C, -200 → +760 (J Type) °C, -200 → +1250 (K Type) °C, -200 → +1300 (N Type) °C, +150 → +300 (B Type) °C, +300 → +1820 (B Type) °C |
Control Type | PID Controller |
Communication Module Available | Yes |
Display Type | LCD |
IP Rating | IP20, IP65 |
Mounting Type | Panel Mount |
Series | PX2CV |
Input Type | Analogue |
Additional Functionality | PID Controller |
Panel Depth | 105mm |
Termination Type | Screw |