Eurotherm EPC3000 Panel Mount PID Temperature Controller, 96 x 48mm 1, 2 Input, 3 Output Relay, 100 → 230 V ac
- RS Stock No.:
- 144-9290
- Mfr. Part No.:
- EPC3008/CC/VH
- Brand:
- Eurotherm
- RS Stock No.:
- 144-9290
- Mfr. Part No.:
- EPC3008/CC/VH
- Brand:
- Eurotherm
Technical data sheets
Legislation and Compliance
Product Details
EPC3008 PID Temperature Controller
The EPC3008 programmable temperature controller maximizes efficiency and repeatability and is certified for cybersecurity communication robustness. The controllers combine industry leading control and measurement performance with ease of use, while remaining highly flexible. The EPC3008 has a visible 3-colour display with natural language status and alarm indications and is clear and easy to use.
Features and Benefits
High visibility customizable display
96 x 48 mm size
Precision loop controller with cybersecurity function
Precise (0.1%) universal inputs with 50ms sample rate
Highly durable, battery-free design and extended service life
Exceptional thermal stability
Fast PID response with minimal overshoot and oscillation
Quick code setup with application templates
User function block wiring including math, logic and totalizer
Extensive range of international approvals
Free PC based backup and configuration tool uses USB connection for convenient desktop configuration
96 x 48 mm size
Precision loop controller with cybersecurity function
Precise (0.1%) universal inputs with 50ms sample rate
Highly durable, battery-free design and extended service life
Exceptional thermal stability
Fast PID response with minimal overshoot and oscillation
Quick code setup with application templates
User function block wiring including math, logic and totalizer
Extensive range of international approvals
Free PC based backup and configuration tool uses USB connection for convenient desktop configuration
Eurotherm- Series EPC
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 100 → 230 V ac |
Size | 96 x 48mm |
Number of Inputs | 1, 2 |
Number of Outputs | 3 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Temperature Range | 0 → +55 °C |
Control Type | Controller |
Communication Module Available | Yes |
Display Type | LCD |
IP Rating | IP65, IP66 |
Input Type | Current & Voltage, mV Input, Resistance Thermometer, Thermocouple |
Series | EPC3000 |
Mounting Type | Panel Mount |
Additional Functionality | Digital & Analogue Retransmission Function |
Panel Depth | 96mm |
Termination Type | Screw |