3 colour change display: red, green and orange Dual display of both process and set values 11 user-selectable alarm options offering absolute, deviation, equal band and range and selection Auto-tune on demand or adaptive self-tuning options Universal thermocouple/PRT or analogue current/voltage input Password protection and key protect for low level menus Dimensions: H48 x W48 x D78mm (1/16DIN) Temperature range: -10 to 55°C
Omron E5N Range
ON/OFF and PID control methods Operating Temperature Range: -10°C to +55°C 0-50mV linear input IP66/NEMA4 front fascia CE marked in compliance to relevant European Directives
Attribute
Value
Output Type
Relay
Supply Voltage
24 V ac/dc
Size
48 x 48mm
Number of Outputs
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Range
-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C