Jumo cTRON PID Temperature Controller, 96 x 96 (1/4 DIN)mm 1 (Analogue) Input, 3 Output Logic, Relay, 110 → 240
- RS Stock No.:
- 467-129
- Mfr. Part No.:
- 702074/8-1130-23-00
- Brand:
- Jumo
Discontinued product
Alternative
Jumo diraTRON Panel Mount PID Temperature Controller, 96 x 96mm 3 Input, 3 Output 2 Relay, 1 Logic, 110 → 240 V
$896.97
Each
RS Stock No.: 185-7745
- RS Stock No.:
- 467-129
- Mfr. Part No.:
- 702074/8-1130-23-00
- Brand:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Jumo Temperature Controller
The Jumo cTRON series temperature controller has supply voltage ranging from 110VAC to 240VAC. This controller has a width of 96mm and a height of 96mm device. It has two relay outputs and a single logic (0/14V) output. It has a single analogue input and dual binary inputs (one binary input alternative to input 0/2 to 10V). This controller belongs to a series that comprises of universal, freely programmable and compact instruments for a variety of control tasks. The electrical connection at the rear is established via screw terminals (pluggable terminal strips).
Note:
The product also features analogue output.
Note:
The product also features analogue output.
Features and Benefits
2 limit comparators
2-digit display, red / green
Fast, user-friendly configuration with the setup program
Individually configured user level
Network-on delay
Power ON delay
Programmable user level
Ramp function
Self-optimisation
Service counter
Set point switchover
Timer and ramp function
2-digit display, red / green
Fast, user-friendly configuration with the setup program
Individually configured user level
Network-on delay
Power ON delay
Programmable user level
Ramp function
Self-optimisation
Service counter
Set point switchover
Timer and ramp function
Applications
Drying and freezing systems
Industrial ovens and sterilisers in the food, plastics and packaging industry
Tempering and cooling systems
To display process values
Warming cabinets
Industrial ovens and sterilisers in the food, plastics and packaging industry
Tempering and cooling systems
To display process values
Warming cabinets
Certifications
IP20 rated
IP65 rated
IP65 rated
Specifications
Attribute | Value |
---|---|
Output Type | Logic, Relay |
Supply Voltage | 110 → 240 V ac |
Size | 96 x 96 (1/4 DIN)mm |
Number of Inputs | 1 (Analogue) |
Number of Outputs | 3 |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +55°C |
Control Type | ON/OFF |
Communication Module Available | No |
Display Type | LED |
IP Rating | IP20, IP65 |
Additional Functionality | ON/OFF, PID |
Series | cTRON |
Input Type | Universal |
Range | cTRON 04 |
Display Colour | Red/Green |
Termination Type | Screw |
Panel Depth | 70mm |