Jumo cTRON PID Temperature Controller, 96 x 48 (1/8 DIN)mm 1 (Analogue) Input, 3 Output Logic, Relay, 110 → 240
- RS Stock No.:
- 467-052
- Mfr. Part No.:
- 702072/8-1130-23-00
- Brand:
- Jumo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 467-052
- Mfr. Part No.:
- 702072/8-1130-23-00
- Brand:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
cTRON Compact Controller
Timer and ramp function
2-digit display, red / green
Individually configured user level
Setpoint switchover
Network-on delay
2 limit comparators
Self-optimisation
Service counter
2-digit display, red / green
Individually configured user level
Setpoint switchover
Network-on delay
2 limit comparators
Self-optimisation
Service counter
Areas of application:
Warming cabinets
Tempering and cooling systems
Drying and freezing systems
Industrial ovens and sterilisers in the food, plastics and packaging industry
To display process values
Tempering and cooling systems
Drying and freezing systems
Industrial ovens and sterilisers in the food, plastics and packaging industry
To display process values
Note
Product also features analog output.
Specifications
Attribute | Value |
---|---|
Output Type | Logic, Relay |
Supply Voltage | 110 → 240 V ac |
Size | 96 x 48 (1/8 DIN)mm |
Number of Inputs | 1 (Analogue) |
Number of Outputs | 3 |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +55°C |
Control Type | ON/OFF |
Communication Module Available | No |
Display Type | LED |
IP Rating | IP20, IP65 |
Series | cTRON |
Additional Functionality | ON/OFF, PID |
Input Type | Universal |
Range | cTRON 08 |
Display Colour | Red/Green |
Termination Type | Screw |
Panel Depth | 67mm |