- RS Stock No.:
- 409-8411
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$13.782
(exc. GST)
$15.16
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $13.782 | $68.91 |
25 - 120 | $12.402 | $62.01 |
125 + | $10.208 | $51.04 |
*price indicative |
- RS Stock No.:
- 409-8411
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Cat 5e Faceplates
Category 5e faceplates in single and double RJ45 versions. Rated to 100MHz under the EIA/TIA TSB40 specification. Low profile rear punch down terminations will accept wires in the range 22 to 28 awg. Use punch-down tool for termination of wires, see Punchdown IDC Tooling.
Complete with identification labels and mounting screws. Terminations are colour coded to the T568B wiring specification
Complete with identification labels and mounting screws. Terminations are colour coded to the T568B wiring specification
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Related links
- RS PRO Telephone Slide Indicator Light 28 V, 5000h
- RS PRO Telephone Slide Indicator Light 12 V, 5000h
- RS PRO Telephone Socket
- RS PRO Telephone Socket 4-way
- Molex Premise Networks Telephone Socket 2-way
- RS PRO Telephone Socket 1-way
- RS PRO Telephone Slide Indicator Light 60 V 5000h
- RS PRO Telephone Slide Indicator Light 24 V, 5000h