- RS Stock No.:
- 294-5179
- Brand:
- RS PRO
40 In Global stock for delivery within 5 working day(s)
245 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $14.96
You pay
$2.544
(exc. GST)
$2.798
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $2.544 | $12.72 |
250 - 1245 | $2.49 | $12.45 |
1250 + | $2.048 | $10.24 |
*price indicative |
- RS Stock No.:
- 294-5179
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T4.5 Telephone Slide
This T4 telephone slide lamp is used for miniature utility switches. Used in applications that demand durable and energy efficient light sources.
Features and Benefits
High-quality light
Long lifespan, average life expectancy: 5000 hours
Durable and efficient light source
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28 V |
Lamp Base | Telephone Slide |
Diameter | 4.2mm |
Lamp Size | T4.5 |
Length | 16.5 mm |
Lens Colour | Clear |
Luminosity | 1.2 lm |
Life Hours | 5000h |
Related links
- RS PRO Telephone Slide Indicator Light 24 V 6000h
- RS PRO Telephone Slide Indicator Light 24 V 5000h
- RS PRO Telephone Slide Indicator Light 30 V 5000h
- RS PRO Telephone Slide Indicator Light 24 V 2000h
- RS PRO Telephone Slide Indicator Light 12 V, 5000h
- RS PRO Telephone Slide Indicator Light 60 V 5000h
- RS PRO Telephone Slide Indicator Light 48 V 5000h
- RS PRO Telephone Slide Indicator Light 24 V, 5000h