Gai-Tronics Wall Plate

  • RS Stock No. 145-0063
  • Mfr. Part No. 100-02-4048-001
  • Manufacturer Gai-Tronics
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Rear enclosure for surface mounting DDA

The Gai-Tronics Surface Mount Box for hands free telephones. To be used with the Gai-Tronics DDA Help Point and VR telephone products.

Specifications
Attribute Value
Colour Yellow
1 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 413.91
(exc. GST)
$ 455.30
(inc. GST)
units
Per unit
1 +
$413.91
Related Products
GRP Corrosive Environment Wallbox, A-48 IP66Suitable for highly ...
Description:
GRP Corrosive Environment Wallbox, A-48 IP66Suitable for highly corrosive environments Flame retardant to UL 94-5VHigh IP index is achieved with all-round knife edges against which an expanded PU seal is pressed Door glazing made from GE Lexan Margard Colour Light ...
Sheet Steel IP65 A range of enclosures designed ...
Description:
Sheet Steel IP65 A range of enclosures designed for housing DIN rail terminals, made from 15mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder ...
MINIPOL GRP Wall Box The MINIPOL wall-mounted enclosure ...
Description:
MINIPOL GRP Wall Box The MINIPOL wall-mounted enclosure is moulded from glass reinforced polyester, in a one piece construction without joins or external welding They were developed for storing electrical and electronic apparatus in multiple applications and environments, both indoor ...
GRP Corrosive Environment Wallbox, A-48 IP66Suitable for highly ...
Description:
GRP Corrosive Environment Wallbox, A-48 IP66Suitable for highly corrosive environments Flame retardant to UL 94-5VHigh IP index is achieved with all-round knife edges against which an expanded PU seal is pressed Door glazing made from GE Lexan Margard Colour Light ...