Sennheiser Adapter Cable
5 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 137-1245
- Mfr. Part No.:
- 504104
- Manufacturer:
- Sennheiser
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $86.57 |
Polycom Adapter Cable CEHS-PO 01
Attribute | Value |
Accessory Type | Cable |
Model Number | CEHS-PO 01 |
Colour | Black |
Lead Length | 1000mm |