- RS Stock No.:
- 178-9262
- Mfr. Part No.:
- 54599-1019
- Brand:
- Molex
4 In Global stock for delivery within 5 working day(s)
106 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.01
(exc. GST)
$47.31
(inc. GST)
Units | Per unit |
1 - 24 | $43.01 |
25 - 49 | $41.99 |
50 + | $41.30 |
- RS Stock No.:
- 178-9262
- Mfr. Part No.:
- 54599-1019
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2.00mm Pitch I/O Hand Soldering Type Plug Set, Gray Cover, 10 Circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Solder |
Mounting Type | Plug-In Mount |
Contact Plating | Gold, Tin |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |