- RS Stock No.:
- 238-3560
- Mfr. Part No.:
- 2517-40
- Brand:
- OPTIBELT
5 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$49.64
(exc. GST)
$54.60
(inc. GST)
Units | Per unit |
1 + | $49.64 |
- RS Stock No.:
- 238-3560
- Mfr. Part No.:
- 2517-40
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT taper bush is available with 40 mm metric bore (DIN 6885 part 1) and 45 mm length.
1/2 x 1 inch hexagon socket screw
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 40mm |
Bush Series | 2517 |
Length | 45mm |
Related links
- RS PRO Taper Bush 2517, 40mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 32mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 28mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 55mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 50mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 30mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 48mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 35mm Shaft Diameter