- RS Stock No.:
- 238-3550
- Mfr. Part No.:
- 2012-40
- Brand:
- OPTIBELT
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.07
(exc. GST)
$34.18
(inc. GST)
Units | Per unit |
1 + | $31.07 |
- RS Stock No.:
- 238-3550
- Mfr. Part No.:
- 2012-40
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT taper bush is available with 40 mm metric bore (DIN 6885 part 1) and 32 mm length.
7/16 x 7/8 inch hexagon socket screw
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 40mm |
Bush Series | 2012 |
Length | 32mm |
Related links
- OPTIBELT Taper Bush 2012, 42mm Shaft Diameter
- OPTIBELT Taper Bush 2012, 19mm Shaft Diameter
- OPTIBELT Taper Bush 2012, 35mm Shaft Diameter
- OPTIBELT Taper Bush 2012, 38mm Shaft Diameter
- OPTIBELT Taper Bush 2012, 45mm Shaft Diameter
- OPTIBELT Taper Bush 2012, 28mm Shaft Diameter
- OPTIBELT Taper Bush 2012, 30mm Shaft Diameter
- RS PRO Taper Bush 2012, 40mm Shaft Diameter