- RS Stock No.:
- 238-3558
- Mfr. Part No.:
- 2517-38
- Brand:
- OPTIBELT
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$49.64
(exc. GST)
$54.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $49.64 |
- RS Stock No.:
- 238-3558
- Mfr. Part No.:
- 2517-38
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT taper bush is available with 38 mm metric bore (DIN 6885 part 1) and 45 mm length.
1/2 x 1 inch hexagon socket screw
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 38mm |
Bush Series | 2517 |
Length | 45mm |
Related links
- RS PRO Taper Bush 2517, 38mm Shaft Diameter
- OPTIBELT Taper Bush 3020, 38mm Shaft Diameter
- OPTIBELT Taper Bush 2012, 38mm Shaft Diameter
- OPTIBELT Taper Bush 1615, 38mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 38mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 42mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 32mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 48mm Shaft Diameter