- RS Stock No.:
- 830-9850
- Mfr. Part No.:
- 150D476X9035S2BE3
- Brand:
- Vishay
3 In AU stock for next working day delivery
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $14.44
You pay
$11.00
(exc. GST)
$12.10
(inc. GST)
Units | Per unit |
1 - 9 | $11.00 |
10 - 24 | $10.82 |
25 - 99 | $10.34 |
100 - 249 | $9.96 |
250 + | $9.69 |
- RS Stock No.:
- 830-9850
- Mfr. Part No.:
- 150D476X9035S2BE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
150D Series
Vishay 150D series tantalum case electrolytic capacitors are high performance, hermetically-sealed TANTALEX® capacitors. These capacitors offer low dissipation factor and exceptional operating stability in a plastic film insulated casing with solid tinned nickel wire leads.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | S |
Tolerance | ±10% |
Length | 23.42mm |
Dimensions | 8.92 (Dia.) x 23.42mm |
Series | 150D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Lead Diameter | 0.64mm |
Terminal Type | Through Hole |
Diameter | 8.92mm |
Tolerance Minus | -10% |
Leakage Current | 10 μA |
Minimum Operating Temperature | -55°C |