- RS Stock No.:
- 830-9784
- Mfr. Part No.:
- 150D107X9020S2BE3
- Brand:
- Vishay
Available for back order.
Added
Price (ex. GST) Each
$24.61
(exc. GST)
$27.07
(inc. GST)
Units | Per unit |
1 - 9 | $24.61 |
10 - 24 | $23.63 |
25 - 99 | $22.64 |
100 + | $22.13 |
- RS Stock No.:
- 830-9784
- Mfr. Part No.:
- 150D107X9020S2BE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
150D Series
Vishay 150D series tantalum case electrolytic capacitors are high performance, hermetically-sealed TANTALEX® capacitors. These capacitors offer low dissipation factor and exceptional operating stability in a plastic film insulated casing with solid tinned nickel wire leads.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 20V dc |
Mounting Type | Through Hole |
Package/Case | S |
Tolerance | ±10% |
Length | 23.42mm |
Dimensions | 8.92 (Dia.) x 23.42mm |
Series | 150D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 10 μA |
Tolerance Minus | -10% |
Diameter | 8.92mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.64mm |
Tolerance Plus | +10% |