- RS Stock No.:
- 717-3938
- Mfr. Part No.:
- TLN6228M006R0055
- Brand:
- KYOCERA AVX
On back order for despatch 11/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$20.39
(exc. GST)
$22.43
(inc. GST)
Units | Per unit |
1 - 124 | $20.39 |
125 - 249 | $19.97 |
250 + | $19.57 |
- RS Stock No.:
- 717-3938
- Mfr. Part No.:
- TLN6228M006R0055
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TLN Series PulseCap
Solid electrolite SMT tantalum capacitors
High capacitance and ultra low ESR
Temperature range -55°C to +125°C (voltage derating above 40°C)
Can be reflowed at 260 °C upto 3 times
High capacitance and ultra low ESR
Temperature range -55°C to +125°C (voltage derating above 40°C)
Can be reflowed at 260 °C upto 3 times
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 2200µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 1575-20 |
Equivalent Series Resistance | 55mΩ |
Tolerance | ±20% |
Length | 14.5mm |
Depth | 7.5mm |
Height | 2mm |
Dimensions | 14.5 x 7.5 x 2mm |
Series | TLN |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Tolerance Plus | +20% |
Leakage Current | 132 μA |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |