- RS Stock No.:
- 717-3944
- Mfr. Part No.:
- TLNK476M010R1500
- Brand:
- KYOCERA AVX
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.19
(exc. GST)
$5.71
(inc. GST)
Units | Per unit |
1 - 749 | $5.19 |
750 - 1499 | $5.13 |
1500 + | $4.99 |
- RS Stock No.:
- 717-3944
- Mfr. Part No.:
- TLNK476M010R1500
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TLN Series Undertab
Solid electrolyte SMT tantalum capacitors
High capacitance for case size
Under-tab termination for high PCB density
Temperature range -55°C to +125°C (voltage derating above 40°C)
Can be reflowed at 260 °C up to 3 times
High capacitance for case size
Under-tab termination for high PCB density
Temperature range -55°C to +125°C (voltage derating above 40°C)
Can be reflowed at 260 °C up to 3 times
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-10 |
Equivalent Series Resistance | 1.5Ω |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1mm |
Dimensions | 3.2 x 1.6 x 1mm |
Series | TLN |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Tolerance Minus | -20% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Leakage Current | 4.7 μA |
Related links
- Tantalum Capacitors
- KYOCERA AVX 150μF MnO2 Tantalum Capacitor 6.3V dc, TLN Series
- KYOCERA AVX 1000μF MnO2 Tantalum Capacitor 10V dc, TLN Series
- KYOCERA AVX 2200μF MnO2 Tantalum Capacitor 6.3V dc, TLN Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- AVX Tantalum Capactitor
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors