- RS Stock No.:
- 684-4806
- Mfr. Part No.:
- 597D226X9063F2T
- Brand:
- Vishay
58 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.17
(exc. GST)
$26.59
(inc. GST)
Units | Per unit |
1 - 62 | $24.17 |
63 - 124 | $23.74 |
125 + | $23.31 |
- RS Stock No.:
- 684-4806
- Mfr. Part No.:
- 597D226X9063F2T
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
597D Series
The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.
Features and Benefits
Surface mount
High temperature rating
High temperature rating
Applications:
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.
Note
Anode (+ve) terminal identified by tantalum wire nib
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 63V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 250mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 6mm |
Height | 4.7mm |
Dimensions | 7.3 x 6 x 4.7mm |
Series | 597D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Leakage Current | 14 μA |