- RS Stock No.:
- 871-7315
- Mfr. Part No.:
- 597D106X9075R2T
- Brand:
- Vishay
On back order for despatch 22/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$20.08
(exc. GST)
$22.09
(inc. GST)
Units | Per unit |
1 - 74 | $20.08 |
75 - 149 | $19.73 |
150 + | $19.38 |
- RS Stock No.:
- 871-7315
- Mfr. Part No.:
- 597D106X9075R2T
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
597D Series
The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.
Features and Benefits
Surface mount
High temperature rating
High temperature rating
Applications:
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.
Note
Anode (+ve) terminal identified by tantalum wire nib
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 75V dc |
Mounting Type | Surface Mount |
Package/Case | R |
Equivalent Series Resistance | 500mΩ |
Tolerance | ±10% |
Length | 7.6mm |
Depth | 6mm |
Height | 3.6mm |
Dimensions | 7.6 x 6 x 3.6mm |
Series | 597D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 6% |
Tolerance Minus | -10% |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Surge Voltage | 75V |
Minimum Operating Temperature | -55°C |
Leakage Current | 8 μA |
Terminal Type | SMT |
Related links
- Tantalum Capacitors
- Vishay 22μF MnO2 Tantalum Capacitor 75V dc, 135D Series
- Vishay 4.7μF MnO2 Tantalum Capacitor 75V dc, 293D Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX Tantalum Capacitor
- AVX Tantalum Capactitor
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors