- RS Stock No.:
- 684-4698
- Mfr. Part No.:
- 594D476X9010B2T
- Brand:
- Vishay
1958 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.29
(exc. GST)
$3.62
(inc. GST)
Units | Per unit |
1 - 499 | $3.29 |
500 - 999 | $3.23 |
1000 + | $3.17 |
- RS Stock No.:
- 684-4698
- Mfr. Part No.:
- 594D476X9010B2T
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
594D Series
The Vishay 594D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 594D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Note
Anode (+ve) terminal identified by tantalum wire nib
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 400mΩ |
Tolerance | ±10% |
Length | 4mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 4 x 2.8 x 1.9mm |
Series | 594D |
Maximum Operating Temperature | +85°C |
Electrolyte Type | Solid |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Dissipation Factor | 6% |
Tolerance Plus | +10% |
Leakage Current | 4.7 μA |
Related links
- Tantalum Capacitors
- Vishay 100μF MnO2 Tantalum Capacitor 25V dc, 594D Series
- Vishay 680μF MnO2 Tantalum Capacitor 10V dc, 594D Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX Tantalum Capacitor
- AVX Tantalum Capactitor
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors