- RS Stock No.:
- 136-2825
- Mfr. Part No.:
- TAJR106K006RNJ
- Brand:
- AVX
4420 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 20)
$0.474
(exc. GST)
$0.521
(inc. GST)
Units | Per unit | Per Bag* |
20 - 620 | $0.474 | $9.48 |
640 - 1240 | $0.462 | $9.24 |
1260 + | $0.455 | $9.10 |
*price indicative |
- RS Stock No.:
- 136-2825
- Mfr. Part No.:
- TAJR106K006RNJ
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TAJ (R) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Related links
- Tantalum Capacitors
- AVX 10μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
- Vishay 2.2μF Tantalum Capacitor 35V dc
- Vishay 10μF Tantalum Capacitor 50V dc
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX Tantalum Capacitor
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors