- RS Stock No.:
- 684-4534
- Mfr. Part No.:
- 593D226X9025D2TE3
- Brand:
- Vishay
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.262
(exc. GST)
$1.388
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.262 | $6.31 |
125 - 245 | $1.252 | $6.26 |
250 + | $1.222 | $6.11 |
*price indicative |
- RS Stock No.:
- 684-4534
- Mfr. Part No.:
- 593D226X9025D2TE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 200mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | 593D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 6% |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Leakage Current | 5.5 μA |
Terminal Type | Surface Mount |
Related links
- Vishay 22μF MnO2 Tantalum Capacitor 16V dc, CTS13 Series
- Vishay 22μF MnO2 Tantalum Capacitor 40V dc, CTS13 Series
- Vishay 22μF MnO2 Tantalum Capacitor 35V dc, TR3 Series
- Vishay 22μF MnO2 Tantalum Capacitor 16V dc, 293D Series
- Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 593D Series
- Vishay 22μF MnO2 Tantalum Capacitor 10V dc, TP8 Series
- Vishay 33μF MnO2 Tantalum Capacitor 25V dc, 593D Series
- Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 593D Series