- RS Stock No.:
- 173-1340
- Mfr. Part No.:
- 593D336X9010C2TE3
- Brand:
- Vishay
8000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.457
(exc. GST)
$0.503
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $0.457 | $914.00 |
10000 + | $0.442 | $884.00 |
*price indicative |
- RS Stock No.:
- 173-1340
- Mfr. Part No.:
- 593D336X9010C2TE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 33µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 300mΩ |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.5mm |
Dimensions | 6 x 3.2 x 2.5mm |
Series | 593D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 3.3 μA |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Related links
- Cutting Mats
- Cable Sleeving Tools
- Sick Female 3 way M12 to Unterminated Sensor Actuator Cable
- Sick Male 3 way M8 to Unterminated Sensor Actuator Cable
- Sick Female 4 way M12 to Unterminated Sensor Actuator Cable
- Sick Circular Connector Cable Mount Socket IP67
- Sick Male 4 way M12 to Unterminated Sensor Actuator Cable
- Sick Circular Connector Cable Mount Plug IP67