- RS Stock No.:
- 538-2723
- Mfr. Part No.:
- T491X336K025AT
- Brand:
- KEMET
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$2.862
(exc. GST)
$3.148
(inc. GST)
Units | Per unit | Per Pack* |
10 - 120 | $2.862 | $28.62 |
130 - 240 | $2.827 | $28.27 |
250 + | $2.777 | $27.77 |
*price indicative |
- RS Stock No.:
- 538-2723
- Mfr. Part No.:
- T491X336K025AT
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 33µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | X |
Equivalent Series Resistance | 700mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4mm |
Dimensions | 7.3 x 4.3 x 4mm |
Series | T491 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Leakage Current | 500 nA |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
Tolerance Minus | -10% |
Related links
- KEMET 33μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 33μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 33μF MnO2 Tantalum Capacitor 35V dc, T500 Series
- KEMET 33μF MnO2 Tantalum Capacitor 16V dc, T494 Series
- KEMET 33μF MnO2 Tantalum Capacitor 10V dc, T110 Series
- KEMET 33μF MnO2 Tantalum Capacitor 25V dc, T495 Series
- KEMET 33μF MnO2 Tantalum Capacitor 10V dc, T356 Series
- Kemet 33μF MnO2 Tantalum Capacitor 35V dc, T491 Series